
Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 10% tolerance. Features 85mΩ ESR, 20µA leakage current, and 686µA ripple current. Encased in a 7361 metric (2924 imperial) SMD package with dimensions of 7.3mm (L) x 6.1mm (W) x 3.45mm (H). Operates from -55°C to 125°C, with lead-free and RoHS compliant construction.
Kyocera TPSV107K020R0085 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 3.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 686uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV107K020R0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
