
Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 100mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, housed in a 7361 metric case code (2924 imperial). General purpose, polar construction, and RoHS compliant.
Kyocera TPSV107K020R0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV107K020R0100 to view detailed technical specifications.
No datasheet is available for this part.