
Solid Tantalum Capacitor, 100µF capacitance, 25V DC rated voltage, and 10% tolerance. Features 100mΩ ESR, 8% dissipation factor, and 25µA leakage current. Designed for surface mount applications with a 7361 metric case size (7.3mm L x 6.1mm W x 3.8mm H). Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Kyocera TPSV107K025R0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV107K025R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
