
Solid Tantalum Capacitor, 1mF capacitance, 4V DC rated voltage, and 10% tolerance. Features 25mR ESR and a maximum operating temperature of 125°C. This surface mount component utilizes a Tantalum dielectric and is supplied in Tape and Reel packaging. Dimensions are 7.3mm (L) x 6.1mm (W) x 3.8mm (H) with a 7361 metric case code.
Kyocera TPSV108K004R0025 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV108K004R0025 to view detailed technical specifications.
No datasheet is available for this part.