This is a 1.5 millifarad tantalum capacitor with a 2.5 volt rating and a 10% tolerance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a V case and is lead free. It is compliant with RoHS regulations but not Reach SVHC.
Kyocera TPSV158K002R0030 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | V |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 30mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV158K002R0030 to view detailed technical specifications.
No datasheet is available for this part.