Kyocera TPSV158K002R0040 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | V |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 40mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV158K002R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.