
Solid Tantalum Capacitor, 220µF capacitance with a 10% tolerance, rated for 16V DC. Features a low ESR of 100mΩ and a ripple current capability of 2.236A. Encased in a 2924 (7361 metric) SMD/SMT package with flat construction, measuring 7.3mm length, 6.1mm width, and 3.8mm height. Operates across a wide temperature range from -55°C to 125°C, with a dissipation factor of 8% and leakage current of 35.2µA. Packaged on tape and reel.
Kyocera TPSV227K016H0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.236A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSV227K016H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.