
Solid Tantalum Capacitor, 220µF capacitance, 16V DC rated voltage, and 10% tolerance. Features 75mΩ ESR, 35.2µA leakage current, and 730µA ripple current. Operates from -55°C to 125°C with a general-purpose construction. Surface mountable in a 7361 metric case code (2924 imperial), measuring 7.3mm x 6.1mm x 3.45mm. Packaged on tape and reel.
Kyocera TPSV227K016R0075 technical specifications.
| Approvals | IEC |
| Capacitance | 220uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 3.45mm |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 730uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 3.45mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV227K016R0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
