
Surface mount tantalum capacitor, 220µF capacitance, 16V DC rated voltage, with 10% tolerance. Features a 150mΩ ESR, 8% dissipation factor, and 35.2µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2924 (7361 metric) case code with flat construction, measuring 7.3mm length, 6.1mm depth, and 0.24inch width. RoHS compliant and lead-free.
Kyocera TPSV227K016R0150 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 156uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV227K016R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.