Kyocera TPSV227M016R0050V technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6.1mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.45mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV227M016R0050V to view detailed technical specifications.
No datasheet is available for this part.