
Surface mount tantalum capacitor, 220µF capacitance with 20% tolerance, rated for 16V DC. Features low ESR of 75mΩ, a dissipation factor of 8%, and a leakage current of 35.2µA. Encased in a 2924 (7361 metric) case code with dimensions of 7.3mm length, 6.1mm width, and 3.8mm height. Operates from -55°C to 125°C, is lead-free and RoHS compliant.
Kyocera TPSV227M016R0075 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 730uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV227M016R0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
