Kyocera TPSV337K010H0040 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSV337K010H0040 to view detailed technical specifications.
No datasheet is available for this part.