
330µF, 10V Tantalum Capacitor, Surface Mount, Case Code 2924 (7361 Metric). Features 40mΩ ESR, 10% tolerance, and 33µA leakage current. Operates from -55°C to 125°C with a flat construction and SMD/SMT termination. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TPSV337K010R0040 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV337K010R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
