
Solid Tantalum Capacitor, 330µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a low 60mΩ ESR and a maximum operating temperature of 125°C. Surface mountable in a 7361 metric case code (2924 imperial), measuring 7.3mm x 6.1mm x 3.8mm. This RoHS compliant component is supplied on tape and reel.
Kyocera TPSV337K010R0060 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 816uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV337K010R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
