The TPSV337K010S0100 is a 330uF capacitor from Kyocera, featuring a molded package and 10% dissipation factor. It has an equivalent series resistance of 100mR and operates within a temperature range of -55°C to 125°C. This RoHS compliant capacitor is available in tape and reel packaging and is polar in nature.
Kyocera TPSV337K010S0100 technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Depth | 6.1mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV337K010S0100 to view detailed technical specifications.
No datasheet is available for this part.