
Solid Tantalum Capacitor, 470µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a low 100mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with a 7361 metric case code (2924 imperial), measuring 7.3mm x 6.1mm x 3.8mm. Packaged in tape and reel for automated assembly.
Kyocera TPSV477K010R0100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV477K010R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.