
Solid tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance, and 55mΩ ESR. Features a 2924 (7361 metric) SMD package with a flat construction, measuring 7.3mm L x 6.1mm W x 3.8mm H. Operating temperature range from -55°C to 125°C, with a leakage current of 29.6µA and ripple current of 853µA. Lead-free and RoHS compliant for general-purpose applications.
Kyocera TPSV477M006R0055 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 29.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 853uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV477M006R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
