
Surface mount tantalum capacitor with 68µF capacitance and 10% tolerance, rated for 25V DC. Features a 2924 (7361 metric) case code, 95mΩ ESR, and a maximum operating temperature of 125°C. This general-purpose component offers a low dissipation factor of 6% and is RoHS compliant.
Kyocera TPSV686K025R0095 technical specifications.
| Approvals | IEC |
| Capacitance | 68uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 95mR |
| Features | General Purpose |
| Height | 3.45mm |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 649uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV686K025R0095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.