
Solid tantalum capacitor, 68µF capacitance, 25V DC rated voltage, and 20% tolerance. Features low ESR of 95mΩ and a maximum operating temperature of 125°C. Surface mountable in a 7361 metric case code (2924 imperial), with dimensions of 7.3mm length, 6.1mm depth, and 3.8mm height. General purpose application, lead-free, and RoHS compliant.
Kyocera TPSV686M025R0095 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 95mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 649uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV686M025R0095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.