
This 68uF tantalum capacitor features a flat construction and is rated for 35V. It is packaged in a 2924 case and has a maximum operating temperature range of -55°C to 125°C. The capacitor has a tolerance of 20% and is lead-free.
Kyocera TPSV686M035H0150 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSV686M035H0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.