
Solid Tantalum Capacitor, 680µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 40mΩ and a maximum operating temperature of 125°C. Surface mountable in a 7361 metric case code (2924 imperial), with dimensions of 7.3mm (L) x 6.1mm (D) x 3.8mm (H). Packaged on tape and reel for automated assembly.
Kyocera TPSV687M006R0040 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV687M006R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
