Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 100mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with a 6mm length, 3.2mm width, and 1.5mm height, utilizing a 6032 metric case code. Packaged on tape and reel for automated assembly.
Kyocera TPSW107M004R0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW107M004R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.