
Solid tantalum capacitor for general-purpose applications, featuring 100µF capacitance with a 20% tolerance and 10V DC rated voltage. This surface mount device offers 150mΩ ESR and operates across a wide temperature range from -55°C to 125°C. The molded construction, with dimensions of 6mm length, 3.2mm width, and 1.5mm height (2312/6032 case code), ensures reliable performance. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TPSW107M010R0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW107M010R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
