Solid Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 140mΩ ESR, a 6032 metric case code (2312 imperial), and surface mount termination. Operates from -55°C to 125°C, constructed with a flat tantalum dielectric, and is lead-free and RoHS compliant. Packaged in tape and reel for high-volume applications.
Kyocera TPSW336M016R0140 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW336M016R0140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.