Solid Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 250mΩ ESR and a maximum operating temperature of 125°C. This surface mount component is housed in a 6032 metric / 2312 imperial case code, measuring 6mm in length, 3.2mm in width, and 1.5mm in height. It offers a low leakage current of 5.3µA and is RoHS compliant.
Kyocera TPSW336M016R0250 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 321uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW336M016R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.