The Kyocera TPS series tantalum capacitor is a surface-mount device with a capacitance of 33uF and a voltage rating of 16V. It has a tolerance of 20% and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 2412 case code and is lead-free and RoHS compliant.
Kyocera TPSW336M016R0500 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW336M016R0500 to view detailed technical specifications.
No datasheet is available for this part.