Solid Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, 10% tolerance, and 125mΩ ESR. Features a 6032 metric case code (2312 imperial) with dimensions of 6mm length, 3.2mm depth, and 1.5mm height. Operates from -55°C to 125°C, with a leakage current of 4.7µA and ripple current of 339µA. Surface mount termination, lead-free, and RoHS compliant.
Kyocera TPSW476K010R0125 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 339uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW476K010R0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.