
Solid Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low 125mΩ ESR and 4.7µA leakage current. Operates from -55°C to 125°C, with a 339µA ripple current rating. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 1.5mm), packaged on tape and reel.
Kyocera TPSW476M010R0125 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 339uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW476M010R0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.