Solid Tantalum Capacitor, 68µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 100mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with a 6mm length, 3.2mm width, and 1.5mm height, utilizing a 6032 metric case code. Packaged in tape and reel for efficient assembly.
Kyocera TPSW686K010R0100 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW686K010R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.