Solid Tantalum Capacitor, 330µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 100mΩ ESR and a wide operating temperature range of -55°C to 125°C. Surface mountable in a 7343 metric (2917 imperial) case code, measuring 7.3mm x 4.3mm x 1.5mm. Packaged on tape and reel for automated assembly.
Kyocera TPSX337M004R0100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSX337M004R0100 to view detailed technical specifications.
No datasheet is available for this part.