Solid Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 7343 metric case code (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 1.5mm height. Offers 180mΩ ESR and operates across a temperature range of -55°C to 125°C. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Kyocera TPSX476K016R0180 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 180mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSX476K016R0180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.