
Solid Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 180mΩ ESR and a 2917 (7343 metric) case code for surface mount applications. Operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general-purpose use.
Kyocera TPSX476M016R0180 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 180mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSX476M016R0180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
