Polarized tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) surface mount case code with flat construction, measuring 7.3mm length, 4.3mm width, and 2mm height. Offers 100mΩ ESR and a 6% dissipation factor, operating from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Kyocera TPSY107K006R0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY107K006R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.