Kyocera TPSY107K016R0200V technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY107K016R0200V to view detailed technical specifications.
No datasheet is available for this part.