Kyocera TPSY107M010R0100V technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY107M010R0100V to view detailed technical specifications.
No datasheet is available for this part.