
Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, 10% tolerance, and 150mΩ ESR. Features a 7343-20 metric case size (2917 imperial), measuring 7.3mm L x 4.3mm W x 2mm H, with inward L SMD termination for surface mounting. Operating temperature range from -55°C to 125°C, with a leakage current of 15µA and ripple current of 365µA. This general-purpose, polar capacitor is RoHS compliant and supplied in tape and reel packaging.
Kyocera TPSY157K010R0150 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 365uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY157K010R0150 to view detailed technical specifications.
No datasheet is available for this part.
