
Solid tantalum capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance, and 150mΩ ESR. Features a 2917 (7343 metric) surface mount case code with a flat construction, measuring 7.3mm L x 4.3mm W x 2mm H. Operating temperature range from -55°C to 125°C, with a 10% dissipation factor. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TPSY227M010R0150 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY227M010R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
