
Solid tantalum capacitor, 330µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 150mΩ ESR, 12% dissipation factor, and 7.7µA leakage current. Surface mount component with a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2mm. Operates from -55°C to 125°C, RoHS compliant, and supplied on tape and reel.
Kyocera TPSY337M006R0150 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 365uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY337M006R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.