
Surface mount tantalum capacitor, 68µF capacitance, 16V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 6% dissipation factor, and 10.9µA leakage current. Housed in a 2917 (7343 metric) case with dimensions of 7.3mm length, 4.3mm width, and 2mm height. Operates from -55°C to 125°C, with a ripple current of 316µA. Lead-free and RoHS compliant.
Kyocera TPSY686K016R0200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 10.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 316uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY686K016R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.