Solid tantalum capacitor, 220nF capacitance, 50V voltage rating, and 20% tolerance. Features a 1206 (3216 metric) SMD/SMT surface mount package with a flat construction, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Offers a maximum operating temperature of 125°C, minimum of -55°C, and a dissipation factor of 4%. Includes a leakage current of 300nA and an ESR of 7.5 Ohms.
Kyocera TRJA224M050RRJ technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA224M050RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.