Surface mount tantalum capacitor, 2.2 µF capacitance, 16V DC rated voltage, 10% tolerance. Features general purpose application with a 1206 (3216 metric) case code, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Offers a dissipation factor of 6%, ESR of 4.55Ω, and leakage current of 300nA. Operates across a temperature range of -55°C to 125°C, with a ripple current of 51mA. Packaged in tape and reel for efficient assembly.
Kyocera TRJA225K016RRJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.55R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 51mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA225K016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.