Surface mount tantalum capacitor with 1uF capacitance and 10% tolerance, rated for 35V DC. Features a 1210 (3528 metric) case code, 3.4 Ohm ESR, and 63mA ripple current. Operating temperature range is -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera TRJB105K035RRJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB105K035RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
