Surface mount tantalum capacitor, 10µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 1210 (3528 metric) case code, 2.2Ω ESR, and 1.2µA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current of 79mA. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TRJB106K016RRJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 79mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB106K016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
