Solid Tantalum Capacitor, 10µF capacitance, 10V voltage rating, and 20% tolerance. Features a 3528 metric case code (1411 imperial), 2.2Ω ESR, and 750nA leakage current. Operating temperature range from -55°C to 125°C. Surface mount termination with tape and reel packaging.
Kyocera TRJB106M010RRJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 750nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 79mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB106M010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
