Kyocera TRJB156K010R0600 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | B |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB156K010R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.