Surface mount tantalum capacitor, 15 µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 1411 (3528 metric) case code, 1210 package size, and 1.4Ω ESR. Operating temperature range from -55°C to 125°C with a leakage current of 2.3µA. RoHS compliant and supplied in tape and reel packaging.
Kyocera TRJB156K020RRJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 2.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB156K020RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
