Kyocera TRJB225K025R1200 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | B |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.22R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB225K025R1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.