Solid tantalum capacitor with 22µF capacitance and 16V voltage rating. Features a 20% tolerance, 1.1Ω ESR, and a maximum operating temperature of 125°C. This general-purpose component is surface-mount, housed in a 3528 metric case (1411 imperial), with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Packaged on tape and reel for automated assembly.
Kyocera TRJB226M016RRJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 2.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 111mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB226M016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
