Surface mount tantalum capacitor with 3.3µF capacitance and 35V DC rating. Features 10% tolerance, 6% dissipation factor, and 3.74Ω ESR. Operating temperature range from -55°C to 125°C. Packaged in a 1411 (3528 Metric) case code, 1210 package size, with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. RoHS compliant and supplied on tape and reel.
Kyocera TRJB335K035RRJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.74R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 870nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB335K035RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.