Solid tantalum capacitor, 33µF capacitance, 10% tolerance, and 10V voltage rating. Features a 1210 package size (3528 metric, 1411 imperial) with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low leakage current of 1.5µA, a dissipation factor of 6%, and 1Ω ESR. Operating temperature range from -55°C to 125°C, with 88mA ripple current capability. Surface mount termination, supplied on tape and reel in quantities of 2000.
Kyocera TRJB336K010RRJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 88mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB336K010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.